
MMBT4403 | |
|---|---|
DigiKey Part Number | 2721-MMBT4403-ND |
Manufacturer | |
Manufacturer Product Number | MMBT4403 |
Description | TRANS PNP 40V 0.6A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Strip | Power - Max 250 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,92480 € | 23,12 € |
| 50 | 0,47140 € | 23,57 € |
| 100 | 0,24470 € | 24,47 € |
| 250 | 0,10872 € | 27,18 € |
| 500 | 0,06338 € | 31,69 € |
| 1.000 | 0,04073 € | 40,73 € |
| 3.000 | 0,02562 € | 76,86 € |
| Unit Price without VAT: | 0,92480 € |
|---|---|
| Unit Price with VAT: | 1,08202 € |

