


BCX53-10 | |
|---|---|
DigiKey Part Number | 5245-BCX53-10TR-ND - Tape & Reel (TR) 5245-BCX53-10CT-ND - Cut Tape (CT) 5245-BCX53-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-10 |
Description | BJT, SOT-89, 80V, 1000MA, PNP, 0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX53-10 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07668 € | 76,68 € |
| 2.000 | 0,07239 € | 144,78 € |
| 3.000 | 0,07003 € | 210,09 € |
| 5.000 | 0,06723 € | 336,15 € |
| 7.000 | 0,06548 € | 458,36 € |
| 10.000 | 0,06372 € | 637,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

