
B500C1500A | |
|---|---|
DigiKey Part Number | 2721-B500C1500A-ND |
Manufacturer | |
Manufacturer Product Number | B500C1500A |
Description | BRIDGE RECT 1P 1KV 1.8A 4-SIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | B500C1500A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,52640 € | 352,64 € |
| 200 | 1,80285 € | 360,57 € |
| 500 | 0,76584 € | 382,92 € |
| 1.000 | 0,65108 € | 651,08 € |
| Unit Price without VAT: | 3,52640 € |
|---|---|
| Unit Price with VAT: | 4,12589 € |

