
AMES200-5SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES200-5SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES200-5SNZ-P |
Description | AC/DC CONVERTER 4.5 - 5.5V 200W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4.5 ~ 5.5V 90 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 4.5 ~ 5.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | |
Approval Agency | CE | |
Standard Number | 61558-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| 5 | 50,77800 € | 253,89 € |
| 10 | 49,72400 € | 497,24 € |
| 25 | 48,36280 € | 1.209,07 € |
| 50 | 47,35780 € | 2.367,89 € |
| 100 | 46,37370 € | 4.637,37 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 62,37270 € |

