
AMEOFL10-9S277HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEOFL10-9S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-9S277HALPZ |
Description | AC/DC CONVERTER 9V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 1.1A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 9V | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.26" L x 0.79" W x 0.59" H (32.0mm x 20.0mm x 15.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | 0.022 lb (9.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 5 | 4,84600 € | 24,23 € |
| 10 | 4,75900 € | 47,59 € |
| 20 | 4,68150 € | 93,63 € |
| 40 | 4,60425 € | 184,17 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,87340 € |

