Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1L-0505S-NZTR

DigiKey Part Number
2721-AM1L-0505S-NZTR-ND - Tape & Reel (TR)
Manufacturer
aimtec
Manufacturer Product Number
AM1L-0505S-NZTR
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.50" L x 0.30" W x 0.25" H (12.7mm x 7.5mm x 6.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.