
47180 | |
|---|---|
DigiKey Part Number | 5245-47180-ND |
Manufacturer | Lindy International |
Manufacturer Product Number | 47180 |
Description | 3M CAT.6A S/FTP LSZH SNAGLESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Lindy International | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded/Snagless |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,98300 € | 139,83 € |
| 25 | 13,10720 € | 327,68 € |
| 50 | 12,48140 € | 624,07 € |
| 100 | 11,88600 € | 1.188,60 € |
| 250 | 11,14248 € | 2.785,62 € |
| 500 | 10,61126 € | 5.305,63 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,24650 € |


