N-Channel 60 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002

DigiKey Part Number
2721-2N7002-ND
Manufacturer
Manufacturer Product Number
2N7002
Description
MOSFET, SOT-23, 60V, 0.28A, N, 0
Customer Reference
Detailed Description
N-Channel 60 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Vgs (Max)
±30V
Packaging
Strip
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
250,92720 €23,18 €
500,47380 €23,69 €
1000,24710 €24,71 €
2500,11108 €27,77 €
5000,06574 €32,87 €
1.0000,04306 €43,06 €
3.0000,02795 €83,85 €
Unit Price without VAT:0,92720 €
Unit Price with VAT:1,08482 €