6 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P15060-1

DigiKey Part Number
2104-P15060-1-ND
Manufacturer
Manufacturer Product Number
P15060-1
Description
BUZZER ELEMENT STD 7KHZ 9.90MM
Customer Reference
Detailed Description
6 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Bulk
Part Status
Active
Frequency
6 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Capacitance @ Frequency
15000pF @ 1kHz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
0.591" Dia (15.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,46700 €4,67 €
250,41840 €10,46 €
500,38620 €19,31 €
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €