
SH1002-C | |
|---|---|
DigiKey Part Number | 1722-1276-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-C |
Description | HEX STANDOFF M4 NYLON 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 0.591" (15.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70600 € | 3,53 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,60120 € | 15,03 € |
| 50 | 0,56460 € | 28,23 € |
| 100 | 0,53170 € | 53,17 € |
| 250 | 0,49364 € | 123,41 € |
| 500 | 0,46832 € | 234,16 € |
| 1.000 | 0,44570 € | 445,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

