
SH1001-D | |
|---|---|
DigiKey Part Number | 1722-1272-ND |
Manufacturer | |
Manufacturer Product Number | SH1001-D |
Description | HEX STANDOFF M3 NYLON 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Series | Between Board Height 0.984" (25.00mm) |
Packaging Bulk | Length - Overall 0.984" (25.00mm) |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,78600 € | 3,93 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,67080 € | 16,77 € |
| 50 | 0,63040 € | 31,52 € |
| 100 | 0,59400 € | 59,40 € |
| 250 | 0,55184 € | 137,96 € |
| 500 | 0,52382 € | 261,91 € |
| 1.000 | 0,49876 € | 498,76 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |



