
FG7-02.GB220.04 | |
|---|---|
DigiKey Part Number | 1722-1383-ND |
Manufacturer | |
Manufacturer Product Number | FG7-02.GB220.04 |
Description | HANDLE ALUMINUM MTG CTR 8.661" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | - | |
Length - Center to Center | 8.661" (220.00mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,19000 € | 333,19 € |
| Unit Price without VAT: | 333,19000 € |
|---|---|
| Unit Price with VAT: | 389,83230 € |

