
FG4-E2.350.11 | |
|---|---|
DigiKey Part Number | 1722-1374-ND |
Manufacturer | |
Manufacturer Product Number | FG4-E2.350.11 |
Description | HANDLE POLYAMIDE MTG CTR 13.78" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 2.362" (60.00mm) | |
Length - Center to Center | 13.780" (350.00mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Polyamide | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,05000 € | 530,05 € |
| Unit Price without VAT: | 530,05000 € |
|---|---|
| Unit Price with VAT: | 620,15850 € |

