
FG11-3SG.160.84 | |
|---|---|
DigiKey Part Number | 1722-1364-ND |
Manufacturer | |
Manufacturer Product Number | FG11-3SG.160.84 |
Description | HANDLE POLYAMIDE MTG CTR 6.299" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 2.598" (66.00mm) | |
Length - Center to Center | 6.299" (160.00mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Polyamide | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,85000 € | 227,85 € |
| 5 | 197,93400 € | 989,67 € |
| Unit Price without VAT: | 227,85000 € |
|---|---|
| Unit Price with VAT: | 266,58450 € |

