
4232-B | |
|---|---|
DigiKey Part Number | 4232-B-ND |
Manufacturer | |
Manufacturer Product Number | 4232-B |
Description | KNOB FLUTED 3/8"-16 POLYPRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 3/8"-16 | |
Diameter | 2.400" (60.96mm) | |
Height | 1.310" (33.27mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 5 | 3,31600 € | 16,58 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,88320 € | 72,08 € |
| 50 | 2,72940 € | 136,47 € |
| 100 | 2,59170 € | 259,17 € |
| 250 | 2,43156 € | 607,89 € |
| 500 | 2,32492 € | 1.162,46 € |
| 1.000 | 2,22938 € | 2.229,38 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,53960 € |

