
3084BK | |
|---|---|
DigiKey Part Number | 1722-1442-ND |
Manufacturer | |
Manufacturer Product Number | 3084BK |
Description | KNOB SMOOTH THERMOPLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoplastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 1.250" (31.75mm) | |
Height | 0.830" (21.08mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,65220 € | 165,22 € |
| Unit Price without VAT: | 1,65220 € |
|---|---|
| Unit Price with VAT: | 1,93307 € |

