



3084-E | |
|---|---|
DigiKey Part Number | 1722-1004-ND |
Manufacturer | |
Manufacturer Product Number | 3084-E |
Description | KNOB SMOOTH 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | - | |
Height | 0.830" (21.08mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,33800 € | 6,69 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,14960 € | 28,74 € |
| 50 | 1,08280 € | 54,14 € |
| 100 | 1,02330 € | 102,33 € |
| 250 | 0,95408 € | 238,52 € |
| 500 | 0,90810 € | 454,05 € |
| 1.000 | 0,86692 € | 866,92 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

