
3065EP | |
|---|---|
DigiKey Part Number | 3065EP-ND |
Manufacturer | |
Manufacturer Product Number | 3065EP |
Description | KNOB KNURLED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Knurled, Straight | |
Shaft Size | - | |
Diameter | 1.000" (25.40mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,63580 € | 163,58 € |
| Unit Price without VAT: | 1,63580 € |
|---|---|
| Unit Price with VAT: | 1,91389 € |

