
3065EK | |
|---|---|
DigiKey Part Number | 3065EK-ND |
Manufacturer | |
Manufacturer Product Number | 3065EK |
Description | KNOB KNURLED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester |
Category | Type Knurled, Straight |
Manufacturer Davies Molding, LLC | Diameter 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Thermoset Polyester |
Style Clamping | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,61230 € | 161,23 € |
| Unit Price without VAT: | 1,61230 € |
|---|---|
| Unit Price with VAT: | 1,88639 € |

