
3065-D | |
|---|---|
DigiKey Part Number | 3065-D-ND |
Manufacturer | |
Manufacturer Product Number | 3065-D |
Description | KNOB KNURLED #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Knurled, Straight | |
Shaft Size | #10-32 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.370" (9.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,18000 € | 5,90 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,01320 € | 25,33 € |
| 50 | 0,95400 € | 47,70 € |
| 100 | 0,90120 € | 90,12 € |
| 250 | 0,83980 € | 209,95 € |
| 500 | 0,79900 € | 399,50 € |
| 1.000 | 0,76247 € | 762,47 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |

