
3036AT | |
|---|---|
DigiKey Part Number | 3036AT-ND |
Manufacturer | |
Manufacturer Product Number | 3036AT |
Description | KNOB 3 ARM THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob Shaft with No Indicator Thermoplastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | - | |
Diameter | 1.500" (38.10mm) | |
Height | 0.875" (22.23mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,69860 € | 169,86 € |
| Unit Price without VAT: | 1,69860 € |
|---|---|
| Unit Price with VAT: | 1,98736 € |

