



3025BE | |
|---|---|
DigiKey Part Number | 1722-1212-ND |
Manufacturer | |
Manufacturer Product Number | 3025BE |
Description | KNOB 3 ARM 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Stud Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 Stud | |
Diameter | - | |
Height | 0.770" (19.56mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,37600 € | 6,88 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,18400 € | 29,60 € |
| 50 | 1,11560 € | 55,78 € |
| 100 | 1,05410 € | 105,41 € |
| 250 | 0,98300 € | 245,75 € |
| 500 | 0,93570 € | 467,85 € |
| 1.000 | 0,89333 € | 893,33 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

