



3022-F | |
|---|---|
DigiKey Part Number | 1722-1208-ND |
Manufacturer | |
Manufacturer Product Number | 3022-F |
Description | KNOB 3 ARM #10-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #10-32 Stud Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #10-32 Stud | |
Diameter | - | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,42600 € | 7,13 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,22560 € | 30,64 € |
| 50 | 1,15480 € | 57,74 € |
| 100 | 1,09160 € | 109,16 € |
| 250 | 1,01812 € | 254,53 € |
| 500 | 0,96928 € | 484,64 € |
| 1.000 | 0,92555 € | 925,55 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

