



3022-D | |
|---|---|
DigiKey Part Number | 1722-1207-ND |
Manufacturer | |
Manufacturer Product Number | 3022-D |
Description | KNOB 3 ARM #8-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #8-32 Stud Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #8-32 Stud | |
Diameter | - | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,27800 € | 6,39 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,09720 € | 27,43 € |
| 50 | 1,03300 € | 51,65 € |
| 100 | 0,97600 € | 97,60 € |
| 250 | 0,90964 € | 227,41 € |
| 500 | 0,86556 € | 432,78 € |
| 1.000 | 0,82607 € | 826,07 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,76670 € |

