Fluted Knob Shaft with No Indicator Thermoset Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3008KP

DigiKey Part Number
3008KP-ND
Manufacturer
Manufacturer Product Number
3008KP
Description
KNOB FLUTED THERMOSET POLYESTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob Shaft with No Indicator Thermoset Polyester
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
-
Diameter
1.250" (31.75mm)
Height
-
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
51,27400 €6,37 €
101,19000 €11,90 €
251,09400 €27,35 €
501,03080 €51,54 €
1000,97390 €97,39 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,75500 €