


1770BU | |
|---|---|
DigiKey Part Number | 1770BU-ND |
Manufacturer | |
Manufacturer Product Number | 1770BU |
Description | KNOB SMOOTH THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoset Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 0.440" (11.18mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50570 € | 150,57 € |
| Unit Price without VAT: | 1,50570 € |
|---|---|
| Unit Price with VAT: | 1,76167 € |

