



1600BW | |
|---|---|
DigiKey Part Number | 1722-1168-ND |
Manufacturer | |
Manufacturer Product Number | 1600BW |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.480" (37.59mm) | |
Height | 0.690" (17.53mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 5 | 3,93200 € | 19,66 € |
| 10 | 3,69700 € | 36,97 € |
| 25 | 3,42480 € | 85,62 € |
| 50 | 3,24360 € | 162,18 € |
| 100 | 3,08170 € | 308,17 € |
| 250 | 2,89332 € | 723,33 € |
| 500 | 2,76800 € | 1.384,00 € |
| 1.000 | 2,65562 € | 2.655,62 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |


