
1400DR | |
|---|---|
DigiKey Part Number | 1722-1120-ND |
Manufacturer | |
Manufacturer Product Number | 1400DR |
Description | KNOB KNURL W/SKRT THERMOSET POLY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Knurled, Straight | |
Shaft Size | - | |
Diameter | - | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,15050 € | 115,05 € |
| Unit Price without VAT: | 1,15050 € |
|---|---|
| Unit Price with VAT: | 1,34609 € |

