



1400-A | |
|---|---|
DigiKey Part Number | 1722-1115-ND |
Manufacturer | |
Manufacturer Product Number | 1400-A |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Category | Diameter 0.660" (16.76mm), 0.690" (17.53mm) Skirt |
Manufacturer Davies Molding, LLC | Height 0.410" (10.41mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Cylindrical with Pointer, Skirt | Color Black |
Type Knurled, Straight | Features Flatted to 5/32" |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,81400 € | 9,07 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,56520 € | 39,13 € |
| 50 | 1,47680 € | 73,84 € |
| 100 | 1,39770 € | 139,77 € |
| 250 | 1,30588 € | 326,47 € |
| 500 | 1,24482 € | 622,41 € |
| 1.000 | 1,19009 € | 1.190,09 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |



