Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
1231-K
1231-K

1231-K

DigiKey Part Number
1722-1252-ND
Manufacturer
Manufacturer Product Number
1231-K
Description
KNOB SERR W/SKIRT 0.250" PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Serrated
Shaft Size
0.250" (6.35mm)
Diameter
0.660" (16.76mm), 0.790" (20.07mm) Skirt
Height
0.700" (17.78mm)
Indicator
Line on Side
Material
Plastic
Color
Black
Features
Flatted to 5/32", Soft Touch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
51,51800 €7,59 €
101,42000 €14,20 €
251,30720 €32,68 €
501,23260 €61,63 €
1001,16580 €116,58 €
2501,08824 €272,06 €
5001,03664 €518,32 €
1.0000,99042 €990,42 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,10600 €