



1204-B | |
|---|---|
DigiKey Part Number | 1722-1070-ND |
Manufacturer | |
Manufacturer Product Number | 1204-B |
Description | KNOB 0.125" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.125" (3.18mm) Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 1.030" (26.16mm) | |
Height | 0.690" (17.53mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 5 | 3,98200 € | 19,91 € |
| 10 | 3,74400 € | 37,44 € |
| 25 | 3,46880 € | 86,72 € |
| 50 | 3,28560 € | 164,28 € |
| 100 | 3,12170 € | 312,17 € |
| 250 | 2,93120 € | 732,80 € |
| 500 | 2,80438 € | 1.402,19 € |
| 1.000 | 2,69068 € | 2.690,68 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,45220 € |

