
0261 | |
|---|---|
DigiKey Part Number | 1722-1027-ND |
Manufacturer | |
Manufacturer Product Number | 0261 |
Description | ELECTRONIC COVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 6.790" L x 5.300" W x 0.250" H (172.47mm x 134.62mm x 6.35mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Heat Resistant | |
For Use With/Related Products | 0260-K | |
Size / Dimension | 6.790" L x 5.300" W x 0.250" H (172.47mm x 134.62mm x 6.35mm) | |
Color | Black | |
Material | Plastic, Phenolic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 5 | 4,02600 € | 20,13 € |
| 10 | 3,76300 € | 37,63 € |
| 25 | 3,44200 € | 86,05 € |
| 50 | 3,21720 € | 160,86 € |
| 100 | 3,00720 € | 300,72 € |
| 250 | 2,75028 € | 687,57 € |
| 500 | 2,57058 € | 1.285,29 € |
| 1.000 | 2,53769 € | 2.537,69 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,51070 € |


