Box Plastic, ABS Black Open End(s) 6.250" L x 3.750" W (158.75mm x 95.25mm) X 2.010" (51.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Open End(s) 6.250" L x 3.750" W (158.75mm x 95.25mm) X 2.010" (51.05mm)
250
250

0250

DigiKey Part Number
1722-1018-ND
Manufacturer
Manufacturer Product Number
0250
Description
BOX ABS BLACK 6.25"L X 3.75"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Open End(s) 6.250" L x 3.750" W (158.75mm x 95.25mm) X 2.010" (51.05mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.250" L x 3.750" W (158.75mm x 95.25mm)
Height
2.010" (51.05mm)
Area (L x W)
23.4in² (151cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,92000 €3,92 €
53,34600 €16,73 €
103,12700 €31,27 €
252,86040 €71,51 €
502,67360 €133,68 €
1002,49880 €249,88 €
3002,24507 €673,52 €
5002,13602 €1.068,01 €
1.0002,06114 €2.061,14 €
Manufacturers Standard Package
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,58640 €