
0221 | |
|---|---|
DigiKey Part Number | 1722-1022-ND |
Manufacturer | |
Manufacturer Product Number | 0221 |
Description | ELECTRONIC COVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 3.777" L x 2.650" W x 0.063" H (95.94mm x 67.31mm x 1.60mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Heat Resistant | |
For Use With/Related Products | 0220-A | |
Size / Dimension | 3.777" L x 2.650" W x 0.063" H (95.94mm x 67.31mm x 1.60mm) | |
Color | Black | |
Material | Plastic, Phenolic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 2,00800 € | 10,04 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,71680 € | 42,92 € |
| 50 | 1,60460 € | 80,23 € |
| 100 | 1,49990 € | 149,99 € |
| 250 | 1,37180 € | 342,95 € |
| 500 | 1,28218 € | 641,09 € |
| 1.000 | 1,19840 € | 1.198,40 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,74950 € |


