


0156-C | |
|---|---|
DigiKey Part Number | 1722-0156-C-ND |
Manufacturer | |
Manufacturer Product Number | 0156-C |
Description | BALL KNOB BRASS INSERT 2.00" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/2"-13 | |
Diameter | 2.000" (50.80mm) | |
Height | 1.860" (47.24mm) | |
Indicator | No Indicator | |
Material | Rubber | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 5 | 11,42800 € | 57,14 € |
| 10 | 10,80700 € | 108,07 € |
| 25 | 10,08480 € | 252,12 € |
| 50 | 9,60480 € | 480,24 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,42060 € |

