
DP10 | |
|---|---|
DigiKey Part Number | 2456-DP10-ND |
Manufacturer | |
Manufacturer Product Number | DP10 |
Description | Signal Conditioner/Generator |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 4 ~ 20mA, 0 ~ 5V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 4 ~ 20mA, 0.1 ~ 20VDC | |
Isolation | - | |
Features | Excitation Supply | |
Voltage - Supply | 85 ~ 265VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 45°C |

