
SM278-1 1/4" | |
|---|---|
DigiKey Part Number | W210-ND |
Manufacturer | |
Manufacturer Product Number | SM278-1 1/4" |
Description | HEATSHRINK DUAL WAL BK 1 1/4"X4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,40000 € | 39,40 € |
| 2 | 36,23500 € | 72,47 € |
| 3 | 34,50000 € | 103,50 € |
| 5 | 32,43800 € | 162,19 € |
| 7 | 31,14571 € | 218,02 € |
| 10 | 29,83400 € | 298,34 € |
| 25 | 29,20000 € | 730,00 € |
| Unit Price without VAT: | 39,40000 € |
|---|---|
| Unit Price with VAT: | 46,09800 € |

