
2215/28RD-100 | |
|---|---|
DigiKey Part Number | 2215/28RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/28RD-100 |
Description | HOOK-UP STRND 28AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878 Type C |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,33250 € | 33,25 € |
| 200 | 0,31650 € | 63,30 € |
| 300 | 0,30747 € | 92,24 € |
| 500 | 0,29640 € | 148,20 € |
| 700 | 0,28929 € | 202,50 € |
| 1.000 | 0,28191 € | 281,91 € |
| Unit Price without VAT: | 0,33250 € |
|---|---|
| Unit Price with VAT: | 0,38903 € |


