D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7MXG-2506M

DigiKey Part Number
C7MXG-2506M-ND
Manufacturer
Manufacturer Product Number
C7MXG-2506M
Description
DSUB CABLE - CMP25G/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CMP25G/AE25G/X
In-Stock: 0
Unit Price: 10,12000 €
Alternate Length
DSUB CABLE - CMP25G/AE25M/X
In-Stock: 0
Unit Price: 10,88000 €