


C7MFG-2510M | |
|---|---|
DigiKey Part Number | C7MFG-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7MFG-2510M |
Description | DSUB CABLE - CMP25G/AE25M/CFP25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,96000 € | 17,96 € |
| 10 | 13,83600 € | 138,36 € |
| 25 | 12,52160 € | 313,04 € |
| 50 | 11,63360 € | 581,68 € |
| 100 | 10,82830 € | 1.082,83 € |
| 250 | 9,87916 € | 2.469,79 € |
| 500 | 9,24000 € | 4.620,00 € |
| Unit Price without VAT: | 17,96000 € |
|---|---|
| Unit Price with VAT: | 21,01320 € |



