
CF50181D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF50181D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF50181D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF50181D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF50181D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11970 € | 359,10 € |
| 6.000 | 0,11257 € | 675,42 € |
| 9.000 | 0,10860 € | 977,40 € |
| 15.000 | 0,10379 € | 1.556,85 € |
| 21.000 | 0,10241 € | 2.150,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,17600 € | 17,60 € |
| 250 | 0,16500 € | 41,25 € |
| 500 | 0,15710 € | 78,55 € |
| 1.000 | 0,14958 € | 149,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,16190 € | 16,19 € |
| 250 | 0,14924 € | 37,31 € |
| 500 | 0,14032 € | 70,16 € |
| 1.000 | 0,13195 € | 131,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

