
CF25181D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF25181D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF25181D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF25181D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25181D0R0-05-NH |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,24310 € | 24,31 € |
| 250 | 0,22784 € | 56,96 € |
| 500 | 0,21698 € | 108,49 € |
| 1.000 | 0,20660 € | 206,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19674 € | 393,48 € |
| 4.000 | 0,18734 € | 749,36 € |
| 6.000 | 0,18206 € | 1.092,36 € |
| 10.000 | 0,17561 € | 1.756,10 € |
| 14.000 | 0,17150 € | 2.401,00 € |
| 20.000 | 0,16724 € | 3.344,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

