
U-4 | |
|---|---|
DigiKey Part Number | 364-U-4-ND |
Manufacturer | |
Manufacturer Product Number | U-4 |
Description | CONN BARRIER STRIP 4CIRC 1.16" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 1.160" (29.46mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 1.160" (29.46mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 250A | |
Voltage Rating | 600V | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Copper | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,03000 € | 126,03 € |
| 10 | 95,36900 € | 953,69 € |
| 25 | 88,05160 € | 2.201,29 € |
| 50 | 83,85920 € | 4.192,96 € |
| 100 | 80,58610 € | 8.058,61 € |
| Unit Price without VAT: | 126,03000 € |
|---|---|
| Unit Price with VAT: | 147,45510 € |



