
432202180 | |
|---|---|
DigiKey Part Number | 364-432202180-ND |
Manufacturer | |
Manufacturer Product Number | 432202180 |
Description | CONN BARRIER STRP 18CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 18 | Terminal Screw Finish Nickel |
Number of Wire Entries 18 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200180 | Curtis Industries | 0 | 364-432200180-ND | 9,37135 € | Parametric Equivalent |
| 432201180 | Curtis Industries | 0 | 364-432201180-ND | 9,29280 € | Parametric Equivalent |
| 432203180 | Curtis Industries | 0 | 364-432203180-ND | 9,51530 € | Parametric Equivalent |
| 432210180 | Curtis Industries | 0 | 364-432210180-ND | 9,51530 € | Parametric Equivalent |
| 432211180 | Curtis Industries | 0 | 364-432211180-ND | 10,03885 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,17250 € | 1.434,50 € |
| Unit Price without VAT: | 7,17250 € |
|---|---|
| Unit Price with VAT: | 8,39183 € |








