



1511-Y | |
|---|---|
DigiKey Part Number | 364-1511-Y-ND |
Manufacturer | |
Manufacturer Product Number | 1511-Y |
Description | CONN BARRIER STRP 11CIRC 0.375" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 11 | |
Number of Wire Entries | 22 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| 10 | 9,00200 € | 90,02 € |
| 30 | 7,82300 € | 234,69 € |
| 50 | 7,38920 € | 369,46 € |
| 100 | 6,90210 € | 690,21 € |
| 250 | 6,40832 € | 1.602,08 € |
| 500 | 6,12672 € | 3.063,36 € |
| 1.000 | 5,90746 € | 5.907,46 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 14,80050 € |







