VHB759-DIP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHB759-DIP SERIES

VHB100W-Q24-S24

DigiKey Part Number
102-1972-ND
Manufacturer
Manufacturer Product Number
VHB100W-Q24-S24
Description
DC DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.17A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB100W-Q24-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.17A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1114,21000 €114,21 €
5109,95400 €549,77 €
12107,70000 €1.292,40 €
36104,93250 €3.777,57 €
60103,66817 €6.220,09 €
Manufacturers Standard Package
Unit Price without VAT:114,21000 €
Unit Price with VAT:133,62570 €