



VFM-03-DIN | |
|---|---|
DigiKey Part Number | 179-VFM-03-DIN-ND |
Manufacturer | |
Manufacturer Product Number | VFM-03-DIN |
Description | LINE FILTER 80VDC 3A DIN RAIL |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 3 A 80V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 80V | |
Voltage - Rated AC | - | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 12,20875 € | 293,01 € |
| Unit Price without VAT: | 12,20875 € |
|---|---|
| Unit Price with VAT: | 14,28424 € |

