Enclosed DC DC Converter 1 Output 12V 500mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q110-S12-T

DigiKey Part Number
179-PQDE6W-Q110-S12-T-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q110-S12-T
Description
DC/DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 500mA 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PQDE6W-Q110-S12-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2419,11667 €458,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,11667 €
Unit Price with VAT:22,36650 €