
PQQ10W-Q24-S12-S | |
|---|---|
DigiKey Part Number | 179-PQQ10W-Q24-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | PQQ10W-Q24-S12-S |
Description | DC-DC ISOLATED, 10 W, 9~36 VDC I |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQQ10W-Q24-S12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 12,77227 € | 280,99 € |
| Unit Price without VAT: | 12,77227 € |
|---|---|
| Unit Price with VAT: | 14,94356 € |


