Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP1-S5-S5-M-TR

DigiKey Part Number
179-PHP1-S5-S5-M-TR-ND - Tape & Reel (TR)
179-PHP1-S5-S5-M-TRCT-ND - Cut Tape (CT)
179-PHP1-S5-S5-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHP1-S5-S5-M-TR
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PHP1-S5-S5-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,85000 €7,85 €
57,56200 €37,81 €
107,43900 €74,39 €
257,28040 €182,01 €
507,16200 €358,10 €
1007,04570 €704,57 €
2506,89452 €1.723,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,78214 €3.391,07 €
1.0006,67147 €6.671,47 €
Manufacturers Standard Package
Unit Price without VAT:7,85000 €
Unit Price with VAT:9,18450 €